
JANS1N6114 | |
|---|---|
DigiKey Part Number | JANS1N6114-ND |
Manufacturer | |
Manufacturer Product Number | JANS1N6114 |
Description | TVS DIODE 16.7VWM 32.03V AXIAL |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | 32.03V Clamp 15.58A Ipp Tvs Diode Through Hole B, Axial |
Datasheet | Datasheet |
EDA/CAD Models | JANS1N6114 Models |
Category | Power - Peak Pulse 500W |
Mfr | Power Line Protection No |
Packaging Bulk | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 175°C (TJ) |
Type Zener | Grade Military |
Bidirectional Channels 1 | Qualification MIL-PRF-19500/516 |
Voltage - Reverse Standoff (Typ) 16.7V | Mounting Type Through Hole |
Voltage - Breakdown (Min) 19.86V | Package / Case B, Axial |
Voltage - Clamping (Max) @ Ipp 32.03V | Supplier Device Package |
Current - Peak Pulse (10/1000µs) 15.58A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 67,45800 € | 3.372,90 € |
| Unit Price without VAT: | 67,45800 € |
|---|---|
| Unit Price with VAT: | 80,27502 € |

