
JANS1N6111A | |
|---|---|
DigiKey Part Number | JANS1N6111A-ND |
Manufacturer | |
Manufacturer Product Number | JANS1N6111A |
Description | TVS DIODE 12.2VWM 22.3VC B AXIAL |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | 22.3V Clamp 22.4A Ipp Tvs Diode Through Hole B, Axial |
Datasheet | Datasheet |
Category | Power - Peak Pulse 500W |
Mfr | Power Line Protection No |
Packaging Bulk | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 175°C (TJ) |
Type Zener | Grade Military |
Bidirectional Channels 1 | Qualification MIL-PRF-19500/516 |
Voltage - Reverse Standoff (Typ) 12.2V | Mounting Type Through Hole |
Voltage - Breakdown (Min) 15.2V | Package / Case B, Axial |
Voltage - Clamping (Max) @ Ipp 22.3V | Supplier Device Package |
Current - Peak Pulse (10/1000µs) 22.4A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 67,99760 € | 3.399,88 € |
| Unit Price without VAT: | 67,99760 € |
|---|---|
| Unit Price with VAT: | 80,91714 € |

