
JANS1N6109 | |
|---|---|
DigiKey Part Number | JANS1N6109-ND |
Manufacturer | |
Manufacturer Product Number | JANS1N6109 |
Description | TVS DIODE 9.9VWM 19.11VC B AXIAL |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | 19.11V Clamp 26.13A Ipp Tvs Diode Through Hole B, Axial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 9.9V | |
Voltage - Breakdown (Min) | 11.73V | |
Voltage - Clamping (Max) @ Ipp | 19.11V | |
Current - Peak Pulse (10/1000µs) | 26.13A | |
Power - Peak Pulse | 500W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Military | |
Qualification | MIL-PRF-19500/516 | |
Mounting Type | Through Hole | |
Package / Case | B, Axial | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 62,10100 € | 3.105,05 € |
| Unit Price without VAT: | 62,10100 € |
|---|---|
| Unit Price with VAT: | 73,90019 € |

