
JANS1N6103AUS/TR | |
|---|---|
DigiKey Part Number | 150-JANS1N6103AUS/TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | JANS1N6103AUS/TR |
Description | TVS DIODE 5.7VWM 11.2V B SQMELF |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | 11.2V Clamp 44.6A Ipp Tvs Diode Surface Mount B, SQ-MELF |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 5.7V | |
Voltage - Breakdown (Min) | 7.13V | |
Voltage - Clamping (Max) @ Ipp | 11.2V | |
Current - Peak Pulse (10/1000µs) | 44.6A | |
Power - Peak Pulse | 500W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Military | |
Qualification | MIL-PRF-19500/516 | |
Mounting Type | Surface Mount | |
Package / Case | SQ-MELF, B | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 97,94140 € | 4.897,07 € |
| Unit Price without VAT: | 97,94140 € |
|---|---|
| Unit Price with VAT: | 116,55027 € |

