
JANS1N5816 | |
|---|---|
DigiKey Part Number | 1086-15840-ND |
Manufacturer | |
Manufacturer Product Number | JANS1N5816 |
Description | DIODE SCHOTTKY 150V 20A DO203AA |
Customer Reference | |
Detailed Description | Diode 150 V 20A Chassis, Stud Mount DO-203AA (DO-4) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 150 V | |
Current - Average Rectified (Io) | 20A | |
Voltage - Forward (Vf) (Max) @ If | 950 mV @ 20 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 35 ns | |
Current - Reverse Leakage @ Vr | 10 µA @ 150 V | |
Capacitance @ Vr, F | 300pF @ 10V, 1MHz | |
Grade | Military | |
Qualification | MIL-PRF-19500/478 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-203AA (DO-4) | |
Operating Temperature - Junction | -65°C ~ 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1.398,47500 € | 699.237,50 € |
| Unit Price without VAT: | 1.398,47500 € |
|---|---|
| Unit Price with VAT: | 1.664,18525 € |


