Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

JANS1N5811US/TR | |
|---|---|
DigiKey Part Number | 150-JANS1N5811US/TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | JANS1N5811US/TR |
Description | DIODE STANDARD 150V 3A B SQMELF |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Diode 150 V 3A Surface Mount B, SQ-MELF |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 30 ns |
Packaging Tape & Reel (TR) | Grade Military |
Part Status Active | Qualification MIL-PRF-19500/477 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 150 V | Package / Case |
Current - Average Rectified (Io) 3A | Supplier Device Package B, SQ-MELF |
Voltage - Forward (Vf) (Max) @ If 875 mV @ 4 A | Operating Temperature - Junction -65°C ~ 175°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N5811AUS/TR | Microchip Technology | 0 | 150-1N5811AUS/TR-ND | 9,68550 € | Parametric Equivalent |
| 1N5811URS | Microchip Technology | 0 | 150-1N5811URS-ND | 29,81550 € | Parametric Equivalent |
| 1N5811URS/TR | Microchip Technology | 0 | 150-1N5811URS/TRCT-ND | 27,22000 € | Parametric Equivalent |
| 1N5811US | Microchip Technology | 1.844 | 1N5811US-ND | 5,86000 € | Parametric Equivalent |
| 1N5811US/TR | Microchip Technology | 395 | 150-1N5811US/TRCT-ND | 6,57000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 21,37340 € | 1.068,67 € |
| Unit Price without VAT: | 21,37340 € |
|---|---|
| Unit Price with VAT: | 25,43435 € |



