Parametric Equivalent

JANS1N5802US/TR | |
|---|---|
DigiKey Part Number | 150-JANS1N5802US/TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | JANS1N5802US/TR |
Description | DIODE STANDARD 50V 1AXIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Diode 50 V 1A Through Hole A, Axial |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 25 ns |
Mfr | Capacitance @ Vr, F 25pF @ 10V, 1MHz |
Packaging Tape & Reel (TR) | Grade Military |
Part Status Active | Qualification MIL-PRF-19500/477 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 50 V | Package / Case |
Current - Average Rectified (Io) 1A | Supplier Device Package A, Axial |
Voltage - Forward (Vf) (Max) @ If 975 mV @ 2.5 A | Operating Temperature - Junction -65°C ~ 175°C |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| JANS1N5802US | Microchip Technology | 0 | JANS1N5802US-ND | 32,49860 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 32,32840 € | 1.616,42 € |
| Unit Price without VAT: | 32,32840 € |
|---|---|
| Unit Price with VAT: | 38,47080 € |


