Diode Surface Mount UB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JANS1N5712UB

DigiKey Part Number
JANS1N5712UB-ND
Manufacturer
Manufacturer Product Number
JANS1N5712UB
Description
DIODE SCHOTTKY UB
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Diode Surface Mount UB
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Technology
Voltage - Forward (Vf) (Max) @ If
1 V @ 35 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Capacitance @ Vr, F
2pF @ 0V, 1MHz
Grade
Military
Qualification
MIL-PRF-19500/444
Mounting Type
Package / Case
Supplier Device Package
UB
Operating Temperature - Junction
150°C (Max)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
50128,18660 €6.409,33 €
Unit Price without VAT:128,18660 €
Unit Price with VAT:152,54205 €