Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

JANS1N5614US | |
|---|---|
DigiKey Part Number | JANS1N5614US-ND |
Manufacturer | |
Manufacturer Product Number | JANS1N5614US |
Description | DIODE STANDARD 200V 1A A SQMELF |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 1A Surface Mount A, SQ-MELF |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 2 µs |
Mfr | Grade Military |
Packaging Bulk | Qualification MIL-PRF-19500/427 |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 200 V | Supplier Device Package A, SQ-MELF |
Current - Average Rectified (Io) 1A | Operating Temperature - Junction -65°C ~ 200°C |
Voltage - Forward (Vf) (Max) @ If 1.3 V @ 3 A | Base Product Number |
Speed Standard Recovery >500ns, > 200mA (Io) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N5614US | Microchip Technology | 567 | 1N5614US-ND | 4,67000 € | Parametric Equivalent |
| 1N5614US/TR | Microchip Technology | 0 | 150-1N5614US/TR-ND | 5,23767 € | Parametric Equivalent |
| JAN1N5614US | Microchip Technology | 0 | 1086-2102-ND | 7,48050 € | Parametric Equivalent |
| JAN1N5614US/TR | Microchip Technology | 0 | 150-JAN1N5614US/TR-ND | 7,54650 € | Parametric Equivalent |
| JANS1N5614US/TR | Microchip Technology | 0 | 150-JANS1N5614US/TR-ND | 38,10200 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 37,60060 € | 1.880,03 € |
| Unit Price without VAT: | 37,60060 € |
|---|---|
| Unit Price with VAT: | 44,74471 € |



