Parametric Equivalent

JANS1N5552US/TR | |
|---|---|
DigiKey Part Number | 150-JANS1N5552US/TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | JANS1N5552US/TR |
Description | DIODE STANDARD 600V 3A B SQMELF |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 3A Surface Mount B, SQ-MELF |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 2 µs |
Mfr | Current - Reverse Leakage @ Vr 1 µA @ 150 V |
Packaging Tape & Reel (TR) | Grade Military |
Part Status Active | Qualification MIL-PRF-19500/420 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 600 V | Package / Case |
Current - Average Rectified (Io) 3A | Supplier Device Package B, SQ-MELF |
Voltage - Forward (Vf) (Max) @ If 1.2 V @ 9 A | Operating Temperature - Junction -65°C ~ 175°C |
Speed Standard Recovery >500ns, > 200mA (Io) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| JANS1N5552US | Microchip Technology | 0 | JANS1N5552US-ND | 83,30800 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 83,43900 € | 4.171,95 € |
| Unit Price without VAT: | 83,43900 € |
|---|---|
| Unit Price with VAT: | 99,29241 € |


