JANS1N5552/TR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 635
Unit Price: 4,67000 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 5,29050 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 4,16000 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 4,67041 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 71,37520 €
Datasheet
Diode 600 V 3A Through Hole B, Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JANS1N5552/TR

DigiKey Part Number
150-JANS1N5552/TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
JANS1N5552/TR
Description
DIODE STANDARD 600V 3A B AXIAL
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Diode 600 V 3A Through Hole B, Axial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reverse Recovery Time (trr)
2 µs
Mfr
Current - Reverse Leakage @ Vr
1 µA @ 600 V
Packaging
Tape & Reel (TR)
Grade
Military
Part Status
Active
Qualification
MIL-PRF-19500/420
Technology
Mounting Type
Voltage - DC Reverse (Vr) (Max)
600 V
Package / Case
Current - Average Rectified (Io)
3A
Supplier Device Package
B, Axial
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 9 A
Operating Temperature - Junction
-65°C ~ 175°C
Speed
Standard Recovery >500ns, > 200mA (Io)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1N5552Microchip Technology6351N5552-ND4,67000 €Parametric Equivalent
1N5552/TRMicrochip Technology01N5552/TR-ND5,29050 €Parametric Equivalent
JAN1N5552Microchip Technology01086-2098-ND4,16000 €Parametric Equivalent
JAN1N5552/TRMicrochip Technology0150-JAN1N5552/TR-ND4,67041 €Parametric Equivalent
JANS1N5552Microchip Technology01086-15141-ND71,37520 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5071,50700 €3.575,35 €
Manufacturers Standard Package
Unit Price without VAT:71,50700 €
Unit Price with VAT:85,09333 €