Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

JANS1N5550 | |
|---|---|
DigiKey Part Number | JANS1N5550-ND |
Manufacturer | |
Manufacturer Product Number | JANS1N5550 |
Description | DIODE STANDARD 200V 5A B AXIAL |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 5A Through Hole B, Axial |
Datasheet | Datasheet |
Category | Speed Standard Recovery >500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 2 µs |
Packaging Bulk | Grade Military |
Part Status Active | Qualification MIL-PRF-19500/420 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 200 V | Package / Case |
Current - Average Rectified (Io) 5A | Supplier Device Package B, Axial |
Voltage - Forward (Vf) (Max) @ If 1.2 V @ 9 A | Operating Temperature - Junction -65°C ~ 175°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| JANTX1N5550 | Microchip Technology | 29 | 1086-2458-ND | 5,28000 € | Parametric Equivalent |
| JANTX1N5550/TR | Microchip Technology | 0 | 150-JANTX1N5550/TR-ND | 5,93692 € | Parametric Equivalent |
| JANTXV1N5550 | Microchip Technology | 0 | 1086-2817-ND | 8,47000 € | Parametric Equivalent |
| JANTXV1N5550/TR | Microchip Technology | 0 | 150-JANTXV1N5550/TR-ND | 8,60194 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 71,37520 € | 3.568,76 € |
| Unit Price without VAT: | 71,37520 € |
|---|---|
| Unit Price with VAT: | 84,93649 € |


