
JANS1N5299UR-1/TR | |
|---|---|
DigiKey Part Number | 150-JANS1N5299UR-1/TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | JANS1N5299UR-1/TR |
Description | DIODE CUR REG 100V 1.32MA 500MW |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Current Regulation Diode 100V 1.32mA 500mW DO-213AB, MELF (Glass) |
Datasheet | Datasheet |
Category | Power - Max 500mW |
Manufacturer Microchip Technology | Operating Temperature -65°C ~ 175°C (TJ) |
Packaging Tape & Reel (TR) | Grade Military |
Part Status Active | Qualification MIL-PRF-19500/463 |
Voltage - Anode - Cathode (Vak)(Max) 100V | Mounting Type Surface Mount |
Regulator Current (Max) 1.32mA | Package / Case DO-213AB, MELF (Glass) |
Voltage - Limiting (Max) 1.45V | Supplier Device Package DO-213AB (MELF, LL41) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 113,69940 € | 5.684,97 € |
| Unit Price without VAT: | 113,69940 € |
|---|---|
| Unit Price with VAT: | 135,30229 € |

