Current Regulation Diode 100V 1.001mA 500mW DO-204AA, DO-7, Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JANS1N5296-1/TR

DigiKey Part Number
150-JANS1N5296-1/TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
JANS1N5296-1/TR
Description
DIODE CUR REG 100V 1.001MA 500MW
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Current Regulation Diode 100V 1.001mA 500mW DO-204AA, DO-7, Axial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power - Max
500mW
Manufacturer
Microchip Technology
Operating Temperature
-65°C ~ 175°C (TJ)
Packaging
Tape & Reel (TR)
Grade
Military
Part Status
Active
Qualification
MIL-PRF-19500/463
Voltage - Anode - Cathode (Vak)(Max)
100V
Mounting Type
Through Hole
Regulator Current (Max)
1.001mA
Package / Case
DO-204AA, DO-7, Axial
Voltage - Limiting (Max)
1.29V
Supplier Device Package
DO-7
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5087,27380 €4.363,69 €
Manufacturers Standard Package
Unit Price without VAT:87,27380 €
Unit Price with VAT:103,85582 €