
JANS1N5286-1/TR | |
|---|---|
DigiKey Part Number | 150-JANS1N5286-1/TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | JANS1N5286-1/TR |
Description | DIODE CUR REG 100V 330UA 500MW |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Current Regulation Diode 100V 330µA 500mW DO-204AA, DO-7, Axial |
Datasheet | Datasheet |
Category | Power - Max 500mW |
Manufacturer Microchip Technology | Operating Temperature -65°C ~ 175°C (TJ) |
Packaging Tape & Reel (TR) | Grade Military |
Part Status Active | Qualification MIL-PRF-19500/463 |
Voltage - Anode - Cathode (Vak)(Max) 100V | Mounting Type Through Hole |
Regulator Current (Max) 330µA | Package / Case DO-204AA, DO-7, Axial |
Voltage - Limiting (Max) 1V | Supplier Device Package DO-7 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 87,27380 € | 4.363,69 € |
| Unit Price without VAT: | 87,27380 € |
|---|---|
| Unit Price with VAT: | 103,85582 € |

