Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

JANS1N4993 | |
|---|---|
DigiKey Part Number | JANS1N4993-ND |
Manufacturer | |
Manufacturer Product Number | JANS1N4993 |
Description | DIODE ZENER 300V 5W E-AXIAL |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 300 V 5 W ±5% Through Hole E, Axial |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 2 µA @ 228 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.5 V @ 1 A |
Packaging Bulk | Operating Temperature -65°C ~ 175°C (TJ) |
Part Status Active | Grade Military |
Voltage - Zener (Nom) (Vz) | Qualification MIL-PRF-19500/356 |
Tolerance ±5% | Mounting Type Through Hole |
Power - Max 5 W | Package / Case |
Impedance (Max) (Zzt) 950 Ohms | Supplier Device Package E, Axial |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N4993 | Microchip Technology | 0 | 1N4993-ND | 12,04540 € | Parametric Equivalent |
| JAN1N4993 | Microchip Technology | 0 | JAN1N4993-ND | 10,63370 € | Parametric Equivalent |
| JAN1N4993C | Microchip Technology | 0 | JAN1N4993C-ND | 21,26740 € | Parametric Equivalent |
| JAN1N4993D | Microchip Technology | 0 | JAN1N4993D-ND | 34,03840 € | Parametric Equivalent |
| JANS1N4993/TR | Microchip Technology | 0 | 150-JANS1N4993/TR-ND | 181,94720 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 91,42880 € | 4.571,44 € |
| Unit Price without VAT: | 91,42880 € |
|---|---|
| Unit Price with VAT: | 108,80027 € |



