
JANS1N4985 | |
|---|---|
DigiKey Part Number | JANS1N4985-ND |
Manufacturer | |
Manufacturer Product Number | JANS1N4985 |
Description | DIODE ZENER 130V 5W B-AXIAL |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 130 V 5 W ±5% Through Hole B, Axial |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 2 µA @ 98.8 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.5 V @ 1 A |
Packaging Bulk | Operating Temperature -65°C ~ 175°C (TJ) |
Part Status Active | Grade Military |
Voltage - Zener (Nom) (Vz) | Qualification MIL-PRF-19500/356 |
Tolerance ±5% | Mounting Type Through Hole |
Power - Max 5 W | Package / Case |
Impedance (Max) (Zzt) 190 Ohms | Supplier Device Package B, Axial |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 69,97100 € | 3.498,55 € |
| Unit Price without VAT: | 69,97100 € |
|---|---|
| Unit Price with VAT: | 83,26549 € |

