Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

JANS1N4983CUS/TR | |
|---|---|
DigiKey Part Number | 150-JANS1N4983CUS/TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | JANS1N4983CUS/TR |
Description | DIODE ZENER 110V 5W E-MELF |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 110 V 5 W ±2% Surface Mount E-MELF |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 2 µA @ 83.6 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.5 V @ 1 A |
Packaging Tape & Reel (TR) | Operating Temperature -65°C ~ 175°C (TJ) |
Part Status Active | Grade Military |
Voltage - Zener (Nom) (Vz) | Qualification MIL-PRF-19500/356 |
Tolerance ±2% | Mounting Type Surface Mount |
Power - Max 5 W | Package / Case |
Impedance (Max) (Zzt) 125 Ohms | Supplier Device Package E-MELF |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| JAN1N4983CUS/TR | Microchip Technology | 0 | 150-JAN1N4983CUS/TR-ND | 25,42330 € | Parametric Equivalent |
| JAN1N4983DUS/TR | Microchip Technology | 0 | 150-JAN1N4983DUS/TR-ND | 31,74280 € | Parametric Equivalent |
| JANS1N4983DUS/TR | Microchip Technology | 0 | 150-JANS1N4983DUS/TR-ND | 404,89860 € | Parametric Equivalent |
| JANTX1N4983CUS/TR | Microchip Technology | 0 | 150-JANTX1N4983CUS/TR-ND | 21,76870 € | Parametric Equivalent |
| JANTX1N4983DUS/TR | Microchip Technology | 0 | 150-JANTX1N4983DUS/TR-ND | 27,17800 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 323,94540 € | 16.197,27 € |
| Unit Price without VAT: | 323,94540 € |
|---|---|
| Unit Price with VAT: | 385,49503 € |


