JANS1N4981/TR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 70,53080 €
Datasheet
Zener Diode 91 V 5 W ±5% Through Hole B, Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JANS1N4981/TR

DigiKey Part Number
150-JANS1N4981/TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
JANS1N4981/TR
Description
DIODE ZENER 91V 5W B-AXIAL
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Zener Diode 91 V 5 W ±5% Through Hole B, Axial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
2 µA @ 69.2 V
Mfr
Voltage - Forward (Vf) (Max) @ If
1.5 V @ 1 A
Packaging
Tape & Reel (TR)
Operating Temperature
-65°C ~ 175°C (TJ)
Part Status
Active
Grade
Military
Voltage - Zener (Nom) (Vz)
Qualification
MIL-PRF-19500/356
Tolerance
±5%
Mounting Type
Through Hole
Power - Max
5 W
Package / Case
Impedance (Max) (Zzt)
90 Ohms
Supplier Device Package
B, Axial
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
JANS1N4981Microchip Technology0JANS1N4981-ND70,53080 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5070,66260 €3.533,13 €
Manufacturers Standard Package
Unit Price without VAT:70,66260 €
Unit Price with VAT:84,08849 €