Parametric Equivalent

JANS1N4976 | |
|---|---|
DigiKey Part Number | JANS1N4976-ND |
Manufacturer | |
Manufacturer Product Number | JANS1N4976 |
Description | DIODE ZENER 56V 5W B-AXIAL |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 56 V 5 W ±5% Through Hole B, Axial |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 2 µA @ 42.6 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.5 V @ 1 A |
Packaging Bulk | Operating Temperature -65°C ~ 175°C (TJ) |
Part Status Active | Grade Military |
Voltage - Zener (Nom) (Vz) | Qualification MIL-PRF-19500/356 |
Tolerance ±5% | Mounting Type Through Hole |
Power - Max 5 W | Package / Case |
Impedance (Max) (Zzt) 35 Ohms | Supplier Device Package B, Axial |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| JANS1N4976/TR | Microchip Technology | 0 | 150-JANS1N4976/TR-ND | 70,66260 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 70,53080 € | 3.526,54 € |
| Unit Price without VAT: | 70,53080 € |
|---|---|
| Unit Price with VAT: | 83,93165 € |


