Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

JANS1N4970US | |
|---|---|
DigiKey Part Number | JANS1N4970US-ND |
Manufacturer | |
Manufacturer Product Number | JANS1N4970US |
Description | DIODE ZENER 33V 5W D5B |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 33 V 5 W ±5% Surface Mount D-5B |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 2 µA @ 25.1 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.5 V @ 1 A |
Packaging Bulk | Operating Temperature -65°C ~ 175°C (TJ) |
Part Status Active | Grade Military |
Voltage - Zener (Nom) (Vz) | Qualification MIL-PRF-19500/356 |
Tolerance ±5% | Mounting Type Surface Mount |
Power - Max 5 W | Package / Case |
Impedance (Max) (Zzt) 10 Ohms | Supplier Device Package D-5B |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| JAN1N4970CUS/TR | Microchip Technology | 0 | 150-JAN1N4970CUS/TR-ND | 20,84520 € | Parametric Equivalent |
| JAN1N4970DUS/TR | Microchip Technology | 0 | 150-JAN1N4970DUS/TR-ND | 26,04330 € | Parametric Equivalent |
| JAN1N4970US/TR | Microchip Technology | 0 | 150-JAN1N4970US/TR-ND | 8,31170 € | Parametric Equivalent |
| JANS1N4970CUS/TR | Microchip Technology | 0 | 150-JANS1N4970CUS/TR-ND | 323,94540 € | Parametric Equivalent |
| JANS1N4970DUS | Microchip Technology | 0 | JANS1N4970DUS-ND | 404,76680 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 80,95340 € | 4.047,67 € |
| Unit Price without VAT: | 80,95340 € |
|---|---|
| Unit Price with VAT: | 96,33455 € |



