Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

JANS1N4968DUS/TR | |
|---|---|
DigiKey Part Number | 150-JANS1N4968DUS/TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | JANS1N4968DUS/TR |
Description | DIODE ZENER 27V 5W E-MELF |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 27 V 5 W ±1% Surface Mount E-MELF |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 2 µA @ 20.6 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.5 V @ 1 A |
Packaging Tape & Reel (TR) | Operating Temperature -65°C ~ 175°C (TJ) |
Part Status Active | Grade Military |
Voltage - Zener (Nom) (Vz) | Qualification MIL-PRF-19500/356 |
Tolerance ±1% | Mounting Type Surface Mount |
Power - Max 5 W | Package / Case |
Impedance (Max) (Zzt) 6 Ohms | Supplier Device Package E-MELF |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| JAN1N4968DUS/TR | Microchip Technology | 0 | 150-JAN1N4968DUS/TR-ND | 26,04330 € | Parametric Equivalent |
| JANTX1N4968DUS/TR | Microchip Technology | 0 | 150-JANTX1N4968DUS/TR-ND | 27,25710 € | Parametric Equivalent |
| JANTXV1N4968DUS/TR | Microchip Technology | 0 | 150-JANTXV1N4968DUS/TR-ND | 45,09430 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 404,89860 € | 20.244,93 € |
| Unit Price without VAT: | 404,89860 € |
|---|---|
| Unit Price with VAT: | 481,82933 € |


