Zener Diode 22 V 5 W ±5% Through Hole B, Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JANS1N4966

DigiKey Part Number
JANS1N4966-ND
Manufacturer
Manufacturer Product Number
JANS1N4966
Description
DIODE ZENER 22V 5W B-AXIAL
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Zener Diode 22 V 5 W ±5% Through Hole B, Axial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
2 µA @ 16.7 V
Mfr
Voltage - Forward (Vf) (Max) @ If
1.5 V @ 1 A
Packaging
Bulk
Operating Temperature
-65°C ~ 175°C (TJ)
Part Status
Active
Grade
Military
Voltage - Zener (Nom) (Vz)
Qualification
MIL-PRF-19500/356
Tolerance
±5%
Mounting Type
Through Hole
Power - Max
5 W
Package / Case
Impedance (Max) (Zzt)
5 Ohms
Supplier Device Package
B, Axial
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
5069,97100 €3.498,55 €
Unit Price without VAT:69,97100 €
Unit Price with VAT:83,26549 €