Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

JANS1N4959DUS | |
|---|---|
DigiKey Part Number | 150-JANS1N4959DUS-ND |
Manufacturer | |
Manufacturer Product Number | JANS1N4959DUS |
Description | DIODE ZENER 11V 5W D5B |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 11 V 5 W ±1% Surface Mount D-5B |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 10 µA @ 8.4 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.5 V @ 1 A |
Packaging Bulk | Operating Temperature -65°C ~ 175°C (TJ) |
Part Status Active | Grade Military |
Voltage - Zener (Nom) (Vz) | Qualification MIL-PRF-19500/356 |
Tolerance ±1% | Mounting Type Surface Mount |
Power - Max 5 W | Package / Case |
Impedance (Max) (Zzt) 2.5 Ohms | Supplier Device Package D-5B |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| JAN1N4959DUS/TR | Microchip Technology | 0 | 150-JAN1N4959DUS/TR-ND | 24,75030 € | Parametric Equivalent |
| JANTX1N4959DUS/TR | Microchip Technology | 0 | 150-JANTX1N4959DUS/TR-ND | 28,27110 € | Parametric Equivalent |
| JANTXV1N4959DUS/TR | Microchip Technology | 0 | 150-JANTXV1N4959DUS/TR-ND | 28,96480 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 460,67460 € | 23.033,73 € |
| Unit Price without VAT: | 460,67460 € |
|---|---|
| Unit Price with VAT: | 548,20277 € |


