Parametric Equivalent
Parametric Equivalent

JANS1N4954D | |
|---|---|
DigiKey Part Number | JANS1N4954D-ND |
Manufacturer | |
Manufacturer Product Number | JANS1N4954D |
Description | DIODE ZENER 6.8V 5W E-AXIAL |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 6.8 V 5 W ±1% Through Hole E, Axial |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 150 µA @ 5.2 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.5 V @ 1 A |
Packaging Bulk | Operating Temperature -65°C ~ 175°C (TJ) |
Part Status Active | Grade Military |
Voltage - Zener (Nom) (Vz) | Qualification MIL-PRF-19500/356 |
Tolerance ±1% | Mounting Type Through Hole |
Power - Max 5 W | Package / Case |
Impedance (Max) (Zzt) 1 Ohms | Supplier Device Package E, Axial |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| JANTX1N4954D | Microchip Technology | 0 | 150-JANTX1N4954D-ND | 25,91140 € | Parametric Equivalent |
| JANTXV1N4954D | Microchip Technology | 0 | 150-JANTXV1N4954D-ND | 23,80050 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 216,17020 € | 10.808,51 € |
| Unit Price without VAT: | 216,17020 € |
|---|---|
| Unit Price with VAT: | 257,24254 € |


