Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

JANS1N4954CUS/TR | |
|---|---|
DigiKey Part Number | 150-JANS1N4954CUS/TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | JANS1N4954CUS/TR |
Description | DIODE ZENER 6.8V 5W E-MELF |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 6.8 V 5 W ±2% Surface Mount E-MELF |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 150 µA @ 5.2 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.5 V @ 1 A |
Packaging Tape & Reel (TR) | Operating Temperature -65°C ~ 175°C (TJ) |
Part Status Active | Grade Military |
Voltage - Zener (Nom) (Vz) | Qualification MIL-PRF-19500/356 |
Tolerance ±2% | Mounting Type Surface Mount |
Power - Max 5 W | Package / Case |
Impedance (Max) (Zzt) 1 Ohms | Supplier Device Package E-MELF |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| JAN1N4954CUS/TR | Microchip Technology | 0 | 150-JAN1N4954CUS/TR-ND | 33,22040 € | Parametric Equivalent |
| JAN1N4954DUS/TR | Microchip Technology | 0 | 150-JAN1N4954DUS/TR-ND | 27,70570 € | Parametric Equivalent |
| JANS1N4954CUS | Microchip Technology | 0 | 150-JANS1N4954CUS-ND | 203,17500 € | Parametric Equivalent |
| JANS1N4954DUS | Microchip Technology | 0 | JANS1N4954DUS-ND | 253,96880 € | Parametric Equivalent |
| JANS1N4954DUS/TR | Microchip Technology | 0 | 150-JANS1N4954DUS/TR-ND | 254,11380 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 203,30700 € | 10.165,35 € |
| Unit Price without VAT: | 203,30700 € |
|---|---|
| Unit Price with VAT: | 241,93533 € |



