Parametric Equivalent

JANS1N4954 | |
|---|---|
DigiKey Part Number | JANS1N4954-ND |
Manufacturer | |
Manufacturer Product Number | JANS1N4954 |
Description | DIODE ZENER 6.8V 5W B-AXIAL |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 6.8 V 5 W ±5% Through Hole B, Axial |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 150 µA @ 5.2 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.5 V @ 1 A |
Packaging Bulk | Operating Temperature -65°C ~ 175°C (TJ) |
Part Status Active | Grade Military |
Voltage - Zener (Nom) (Vz) | Qualification MIL-PRF-19500/356 |
Tolerance ±5% | Mounting Type Through Hole |
Power - Max 5 W | Package / Case |
Impedance (Max) (Zzt) 1 Ohms | Supplier Device Package B, Axial |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| JANS1N4954/TR | Microchip Technology | 0 | 150-JANS1N4954/TR-ND | 158,21260 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 159,59780 € | 7.979,89 € |
| Unit Price without VAT: | 159,59780 € |
|---|---|
| Unit Price with VAT: | 189,92138 € |


