Parametric Equivalent
Parametric Equivalent

JANS1N4622-1 | |
|---|---|
DigiKey Part Number | JANS1N4622-1-ND |
Manufacturer | |
Manufacturer Product Number | JANS1N4622-1 |
Description | DIODE ZENER 3.9V 500MW DO204AH |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 3.9 V 500 mW ±5% Through Hole DO-204AH (DO-35) |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 2.5 µA @ 2 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 200 mA |
Packaging Bulk | Operating Temperature -65°C ~ 175°C (TJ) |
Part Status Active | Grade Military |
Voltage - Zener (Nom) (Vz) | Qualification MIL-PRF-19500/435 |
Tolerance ±5% | Mounting Type Through Hole |
Power - Max 500 mW | Package / Case |
Impedance (Max) (Zzt) 1650 Ohms | Supplier Device Package DO-204AH (DO-35) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| JANS1N4622C-1 | Microchip Technology | 0 | JANS1N4622C-1-ND | 109,56940 € | Parametric Equivalent |
| JANS1N4622D-1 | Microchip Technology | 0 | JANS1N4622D-1-ND | 137,01120 € | Parametric Equivalent |
| 1N5228B | onsemi | 10.135 | 1N5228B-ND | 0,14000 € | Similar |
| BZX79C3V9 | onsemi | 9.822 | BZX79C3V9-ND | 0,18000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 52,17900 € | 2.608,95 € |
| Unit Price without VAT: | 52,17900 € |
|---|---|
| Unit Price with VAT: | 62,09301 € |



