
JANS1N4620DUR-1 | |
|---|---|
DigiKey Part Number | JANS1N4620DUR-1-ND |
Manufacturer | |
Manufacturer Product Number | JANS1N4620DUR-1 |
Description | DIODE ZENER 3.3V 500MW DO213AA |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 3.3 V 500 mW ±1% Surface Mount DO-213AA |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 3.5 µA @ 1.5 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 200 mA |
Packaging Bulk | Operating Temperature -65°C ~ 175°C (TJ) |
Part Status Active | Grade Military |
Voltage - Zener (Nom) (Vz) | Qualification MIL-PRF-19500/435 |
Tolerance ±1% | Mounting Type Surface Mount |
Power - Max 500 mW | Package / Case |
Impedance (Max) (Zzt) 1650 Ohms | Supplier Device Package DO-213AA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 180,73860 € | 9.036,93 € |
| Unit Price without VAT: | 180,73860 € |
|---|---|
| Unit Price with VAT: | 215,07893 € |

