
JANS1N4615DUR-1/TR | |
|---|---|
DigiKey Part Number | 150-JANS1N4615DUR-1/TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | JANS1N4615DUR-1/TR |
Description | DIODE ZENER 2V 500MW DO213AA |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 2 V 500 mW ±1% Surface Mount DO-213AA |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 2.5 µA @ 1 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 200 mA |
Packaging Tape & Reel (TR) | Operating Temperature -65°C ~ 175°C (TJ) |
Part Status Active | Grade Military |
Voltage - Zener (Nom) (Vz) | Qualification MIL-PRF-19500/435 |
Tolerance ±1% | Mounting Type Surface Mount |
Power - Max 500 mW | Package / Case |
Impedance (Max) (Zzt) 1.25 Ohms | Supplier Device Package DO-213AA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 420,38820 € | 21.019,41 € |
| Unit Price without VAT: | 420,38820 € |
|---|---|
| Unit Price with VAT: | 500,26196 € |

