
JANS1N4575AUR-1/TR | |
|---|---|
DigiKey Part Number | 150-JANS1N4575AUR-1/TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | JANS1N4575AUR-1/TR |
Description | DIODE ZENER 500MW DO213AA |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 500 mW Surface Mount DO-213AA |
Datasheet | Datasheet |
Category | Operating Temperature -65°C ~ 175°C |
Mfr | Grade Military |
Packaging Tape & Reel (TR) | Qualification MIL-PRF-19500/452 |
Part Status Active | Mounting Type Surface Mount |
Power - Max 500 mW | Package / Case |
Impedance (Max) (Zzt) 50 Ohms | Supplier Device Package DO-213AA |
Current - Reverse Leakage @ Vr 2 µA @ 3 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 75,14080 € | 3.757,04 € |
| Unit Price without VAT: | 75,14080 € |
|---|---|
| Unit Price with VAT: | 89,41755 € |

