Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

JANS1N4496US/TR | |
|---|---|
DigiKey Part Number | 150-JANS1N4496US/TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | JANS1N4496US/TR |
Description | DIODE ZENER 200V 1.5W D5A |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 200 V 1.5 W ±5% Surface Mount D-5A |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 250 nA @ 160 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.5 V @ 1 A |
Packaging Tape & Reel (TR) | Operating Temperature -65°C ~ 175°C (TJ) |
Part Status Active | Grade Military |
Voltage - Zener (Nom) (Vz) | Qualification MIL-PRF-19500/406 |
Tolerance ±5% | Mounting Type Surface Mount |
Power - Max 1.5 W | Package / Case |
Impedance (Max) (Zzt) 1500 Ohms | Supplier Device Package D-5A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N4496US | Microchip Technology | 0 | 1N4496USMS-ND | 14,07710 € | Parametric Equivalent |
| 1N4496US/TR | Microchip Technology | 0 | 150-1N4496US/TR-ND | 14,11670 € | Parametric Equivalent |
| JAN1N4496CUS/TR | Microchip Technology | 0 | 150-JAN1N4496CUS/TR-ND | 23,66860 € | Parametric Equivalent |
| JAN1N4496DUS/TR | Microchip Technology | 0 | 150-JAN1N4496DUS/TR-ND | 29,55270 € | Parametric Equivalent |
| JAN1N4496US/TR | Microchip Technology | 0 | 150-JAN1N4496US/TR-ND | 12,75780 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 187,69940 € | 9.384,97 € |
| Unit Price without VAT: | 187,69940 € |
|---|---|
| Unit Price with VAT: | 223,36229 € |




