Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

JANS1N4491 | |
|---|---|
DigiKey Part Number | JANS1N4491-ND |
Manufacturer | |
Manufacturer Product Number | JANS1N4491 |
Description | DIODE ZENER 120V 1.5W DO41 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 120 V 1.5 W ±5% Through Hole DO-41 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 250 nA @ 96 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.5 V @ 1 A |
Packaging Bulk | Operating Temperature -65°C ~ 175°C (TJ) |
Part Status Active | Grade Military |
Voltage - Zener (Nom) (Vz) | Qualification MIL-PRF-19500/406 |
Tolerance ±5% | Mounting Type Through Hole |
Power - Max 1.5 W | Package / Case |
Impedance (Max) (Zzt) 400 Ohms | Supplier Device Package DO-41 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N4491 | Microchip Technology | 0 | 1N4491MS-ND | 9,30120 € | Parametric Equivalent |
| JANS1N4491C | Microchip Technology | 0 | 150-JANS1N4491C-ND | 241,71220 € | Parametric Equivalent |
| JANS1N4491D | Microchip Technology | 0 | 150-JANS1N4491D-ND | 302,13700 € | Parametric Equivalent |
| JANTXV1N4491C | Microchip Technology | 0 | 150-JANTXV1N4491C-ND | 29,02500 € | Parametric Equivalent |
| JANTXV1N4491D | Microchip Technology | 0 | 150-JANTXV1N4491D-ND | 36,26810 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 120,84960 € | 6.042,48 € |
| Unit Price without VAT: | 120,84960 € |
|---|---|
| Unit Price with VAT: | 143,81102 € |



