Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

JANS1N4490C | |
|---|---|
DigiKey Part Number | 150-JANS1N4490C-ND |
Manufacturer | |
Manufacturer Product Number | JANS1N4490C |
Description | DIODE ZENER 110V 1.5W DO204AL |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 110 V 1.5 W ±2% Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 250 nA @ 88 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.5 V @ 1 A |
Packaging Bulk | Operating Temperature -65°C ~ 175°C (TJ) |
Part Status Active | Grade Military |
Voltage - Zener (Nom) (Vz) | Qualification MIL-PRF-19500/406 |
Tolerance ±2% | Mounting Type Through Hole |
Power - Max 1.5 W | Package / Case |
Impedance (Max) (Zzt) 300 Ohms | Supplier Device Package DO-204AL (DO-41) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| JANS1N4490D | Microchip Technology | 0 | 150-JANS1N4490D-ND | 302,13700 € | Parametric Equivalent |
| JANTXV1N4490C | Microchip Technology | 0 | 150-JANTXV1N4490C-ND | 29,02500 € | Parametric Equivalent |
| JANTXV1N4490D | Microchip Technology | 0 | 150-JANTXV1N4490D-ND | 36,26810 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 241,71220 € | 12.085,61 € |
| Unit Price without VAT: | 241,71220 € |
|---|---|
| Unit Price with VAT: | 287,63752 € |


