Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

JANS1N4484DUS/TR | |
|---|---|
DigiKey Part Number | 150-JANS1N4484DUS/TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | JANS1N4484DUS/TR |
Description | DIODE ZENER 62V 1.5W D5A |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 62 V 1.5 W ±1% Surface Mount D-5A |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 250 nA @ 49.6 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.5 V @ 1 A |
Packaging Tape & Reel (TR) | Operating Temperature -65°C ~ 175°C (TJ) |
Part Status Active | Grade Military |
Voltage - Zener (Nom) (Vz) | Qualification MIL-PRF-19500/406 |
Tolerance ±1% | Mounting Type Surface Mount |
Power - Max 1.5 W | Package / Case |
Impedance (Max) (Zzt) 80 Ohms | Supplier Device Package D-5A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| JAN1N4484DUS/TR | Microchip Technology | 0 | 150-JAN1N4484DUS/TR-ND | 30,56860 € | Parametric Equivalent |
| JANS1N4484DUS | Microchip Technology | 0 | 150-JANS1N4484DUS-ND | 290,47420 € | Parametric Equivalent |
| JANTX1N4484DUS/TR | Microchip Technology | 0 | 150-JANTX1N4484DUS/TR-ND | 43,73540 € | Parametric Equivalent |
| JANTXV1N4484DUS | Microchip Technology | 0 | 150-JANTXV1N4484DUS-ND | 49,61950 € | Parametric Equivalent |
| JANTXV1N4484DUS/TR | Microchip Technology | 0 | 150-JANTXV1N4484DUS/TR-ND | 49,75150 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 290,60620 € | 14.530,31 € |
| Unit Price without VAT: | 290,60620 € |
|---|---|
| Unit Price with VAT: | 345,82138 € |


