Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

JANS1N4484C | |
|---|---|
DigiKey Part Number | JANS1N4484C-ND |
Manufacturer | |
Manufacturer Product Number | JANS1N4484C |
Description | DIODE ZENER 62V 1.5W DO41 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 62 V 1.5 W ±2% Through Hole DO-41 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 250 nA @ 49.6 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.5 V @ 1 A |
Packaging Bulk | Operating Temperature -65°C ~ 175°C (TJ) |
Part Status Active | Grade Military |
Voltage - Zener (Nom) (Vz) | Qualification MIL-PRF-19500/406 |
Tolerance ±2% | Mounting Type Through Hole |
Power - Max 1.5 W | Package / Case |
Impedance (Max) (Zzt) 80 Ohms | Supplier Device Package DO-41 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N4484C | Microchip Technology | 0 | 150-1N4484C-ND | 15,56800 € | Parametric Equivalent |
| 1N4484D | Microchip Technology | 0 | 150-1N4484D-ND | 19,47310 € | Parametric Equivalent |
| JANS1N4484D | Microchip Technology | 0 | JANS1N4484D-ND | 227,70100 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 182,15820 € | 9.107,91 € |
| Unit Price without VAT: | 182,15820 € |
|---|---|
| Unit Price with VAT: | 216,76826 € |



