
JANS1N4482D | |
|---|---|
DigiKey Part Number | JANS1N4482D-ND |
Manufacturer | |
Manufacturer Product Number | JANS1N4482D |
Description | DIODE ZENER 51V 1.5W DO41 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 51 V 1.5 W ±1% Through Hole DO-41 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 50 nA @ 40.8 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.5 V @ 1 A |
Packaging Bulk | Operating Temperature -65°C ~ 175°C (TJ) |
Part Status Active | Grade Military |
Voltage - Zener (Nom) (Vz) | Qualification MIL-PRF-19500/406 |
Tolerance ±1% | Mounting Type Through Hole |
Power - Max 1.5 W | Package / Case |
Impedance (Max) (Zzt) 60 Ohms | Supplier Device Package DO-41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 227,70100 € | 11.385,05 € |
| Unit Price without VAT: | 227,70100 € |
|---|---|
| Unit Price with VAT: | 270,96419 € |



