Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

JANS1N4481US/TR | |
|---|---|
DigiKey Part Number | 150-JANS1N4481US/TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | JANS1N4481US/TR |
Description | DIODE ZENER 47V 1.5W SQ-MELF |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 47 V 1.5 W ±5% Surface Mount A, SQ-MELF |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 50 nA @ 37.6 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.5 V @ 1 A |
Packaging Tape & Reel (TR) | Operating Temperature -65°C ~ 175°C (TJ) |
Part Status Active | Grade Military |
Voltage - Zener (Nom) (Vz) | Qualification MIL-PRF-19500/406 |
Tolerance ±5% | Mounting Type Surface Mount |
Power - Max 1.5 W | Package / Case |
Impedance (Max) (Zzt) 50 Ohms | Supplier Device Package A, SQ-MELF |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| JAN1N4481CUS/TR | Microchip Technology | 0 | 150-JAN1N4481CUS/TR-ND | 24,47330 € | Parametric Equivalent |
| JAN1N4481DUS/TR | Microchip Technology | 0 | 150-JAN1N4481DUS/TR-ND | 30,56860 € | Parametric Equivalent |
| JAN1N4481US/TR | Microchip Technology | 0 | 150-JAN1N4481US/TR-ND | 9,64420 € | Parametric Equivalent |
| JANS1N4481CUS | Microchip Technology | 0 | 150-JANS1N4481CUS-ND | 249,64140 € | Parametric Equivalent |
| JANS1N4481CUS/TR | Microchip Technology | 0 | 150-JANS1N4481CUS/TR-ND | 249,77320 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 142,64460 € | 7.132,23 € |
| Unit Price without VAT: | 142,64460 € |
|---|---|
| Unit Price with VAT: | 169,74707 € |



