JANS1N4476DUS/TR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 31,00400 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 290,47420 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 43,73540 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 49,61950 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 49,75150 €
Datasheet
Zener Diode 30 V 1.5 W ±1% Surface Mount A, SQ-MELF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JANS1N4476DUS/TR

DigiKey Part Number
150-JANS1N4476DUS/TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
JANS1N4476DUS/TR
Description
DIODE ZENER 30V 1.5W SQ-MELF
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Zener Diode 30 V 1.5 W ±1% Surface Mount A, SQ-MELF
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
50 nA @ 24 V
Mfr
Voltage - Forward (Vf) (Max) @ If
1.5 V @ 1 A
Packaging
Tape & Reel (TR)
Operating Temperature
-65°C ~ 175°C (TJ)
Part Status
Active
Grade
Military
Voltage - Zener (Nom) (Vz)
Qualification
MIL-PRF-19500/406
Tolerance
±1%
Mounting Type
Surface Mount
Power - Max
1.5 W
Package / Case
Impedance (Max) (Zzt)
20 Ohms
Supplier Device Package
A, SQ-MELF
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
JAN1N4476DUS/TRMicrochip Technology0150-JAN1N4476DUS/TR-ND31,00400 €Parametric Equivalent
JANS1N4476DUSMicrochip Technology0JANS1N4476DUS-ND290,47420 €Parametric Equivalent
JANTX1N4476DUS/TRMicrochip Technology0150-JANTX1N4476DUS/TR-ND43,73540 €Parametric Equivalent
JANTXV1N4476DUSMicrochip Technology0150-JANTXV1N4476DUS-ND49,61950 €Parametric Equivalent
JANTXV1N4476DUS/TRMicrochip Technology0150-JANTXV1N4476DUS/TR-ND49,75150 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
50290,60620 €14.530,31 €
Manufacturers Standard Package
Unit Price without VAT:290,60620 €
Unit Price with VAT:345,82138 €