Parametric Equivalent

JANS1N4469US | |
|---|---|
DigiKey Part Number | 1086-15252-ND |
Manufacturer | |
Manufacturer Product Number | JANS1N4469US |
Description | DIODE ZENER 15V 1.5W D5A |
Customer Reference | |
Detailed Description | Zener Diode 15 V 1.5 W ±5% Surface Mount D-5A |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 50 nA @ 12 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.5 V @ 1 A |
Packaging Bulk | Operating Temperature -65°C ~ 175°C |
Part Status Discontinued at DigiKey | Grade Military |
Voltage - Zener (Nom) (Vz) | Qualification MIL-PRF-19500/406 |
Tolerance ±5% | Mounting Type Surface Mount |
Power - Max 1.5 W | Package / Case |
Impedance (Max) (Zzt) 600 Ohms | Supplier Device Package D-5A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| JANS1N4469US/TR | Microchip Technology | 0 | 150-JANS1N4469US/TR-ND | 81,73180 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 74,18160 € | 3.709,08 € |
| Unit Price without VAT: | 74,18160 € |
|---|---|
| Unit Price with VAT: | 88,27610 € |


