JANS1N4460DUS/TR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 29,55470 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 29,68730 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 291,79660 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 38,30190 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 34,10060 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 34,23310 €
Datasheet
Zener Diode 6.2 V 1.5 W ±1% Surface Mount A, SQ-MELF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JANS1N4460DUS/TR

DigiKey Part Number
150-JANS1N4460DUS/TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
JANS1N4460DUS/TR
Description
DIODE ZENER 6.2V 1.5W SQ-MELF
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Zener Diode 6.2 V 1.5 W ±1% Surface Mount A, SQ-MELF
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±1%
Power - Max
1.5 W
Impedance (Max) (Zzt)
4 Ohms
Current - Reverse Leakage @ Vr
10 µA @ 3.72 V
Voltage - Forward (Vf) (Max) @ If
1 V @ 200 mA
Operating Temperature
-65°C ~ 175°C (TJ)
Grade
Military
Qualification
MIL-PRF-19500/406
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
A, SQ-MELF
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
50291,92920 €14.596,46 €
Unit Price without VAT:291,92920 €
Unit Price with VAT:347,39575 €