Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

JANS1N4133-1/TR | |
|---|---|
DigiKey Part Number | 150-JANS1N4133-1/TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | JANS1N4133-1/TR |
Description | DIODE ZENER 87V 500MW DO204AH |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 87 V 500 mW ±5% Through Hole DO-204AH (DO-35) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 1 Ohms | |
Current - Reverse Leakage @ Vr | 10 nA @ 66.2 V | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 200 mA | |
Operating Temperature | -65°C ~ 175°C (TJ) | |
Grade | Military | |
Qualification | MIL-PRF-19500/435 | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | DO-204AH (DO-35) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 29,97880 € | 1.498,94 € |
| Unit Price without VAT: | 29,97880 € |
|---|---|
| Unit Price with VAT: | 35,67477 € |


