Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

JANS1N4126CUR-1 | |
|---|---|
DigiKey Part Number | JANS1N4126CUR-1-ND |
Manufacturer | |
Manufacturer Product Number | JANS1N4126CUR-1 |
Description | DIODE ZENER 51V 500MW DO213AA |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 51 V 500 mW ±2% Surface Mount DO-213AA |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 10 nA @ 38.8 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 200 mA |
Packaging Bulk | Operating Temperature -65°C ~ 175°C (TJ) |
Part Status Active | Grade Military |
Voltage - Zener (Nom) (Vz) | Qualification MIL-PRF-19500/435 |
Tolerance ±2% | Mounting Type Surface Mount |
Power - Max 500 mW | Package / Case |
Impedance (Max) (Zzt) 300 Ohms | Supplier Device Package DO-213AA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| JANS1N4126CUR-1/TR | Microchip Technology | 0 | 150-JANS1N4126CUR-1/TR-ND | 85,62480 € | Parametric Equivalent |
| JANS1N4126DUR-1 | Microchip Technology | 0 | JANS1N4126DUR-1-ND | 128,50260 € | Parametric Equivalent |
| JANS1N4126DUR-1/TR | Microchip Technology | 0 | 150-JANS1N4126DUR-1/TR-ND | 128,63340 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 85,48080 € | 4.274,04 € |
| Unit Price without VAT: | 85,48080 € |
|---|---|
| Unit Price with VAT: | 101,72215 € |


