Parametric Equivalent
Similar
Similar

JANS1N4121D-1 | |
|---|---|
DigiKey Part Number | JANS1N4121D-1-ND |
Manufacturer | |
Manufacturer Product Number | JANS1N4121D-1 |
Description | DIODE ZENER 33V 500MW DO204AH |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 33 V 500 mW ±1% Through Hole DO-204AH (DO-35) |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 10 nA @ 25.1 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 200 mA |
Packaging Bulk | Operating Temperature -65°C ~ 175°C (TJ) |
Part Status Active | Grade Military |
Voltage - Zener (Nom) (Vz) | Qualification MIL-PRF-19500/435 |
Tolerance ±1% | Mounting Type Through Hole |
Power - Max 500 mW | Package / Case |
Impedance (Max) (Zzt) 200 Ohms | Supplier Device Package DO-204AH (DO-35) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| JANS1N4121D-1/TR | Microchip Technology | 0 | 150-JANS1N4121D-1/TR-ND | 89,23860 € | Parametric Equivalent |
| 1N5257B BK PBFREE | Central Semiconductor Corp | 0 | 1514-1N5257BBKPBFREE-ND | 0,04850 € | Similar |
| 1N5257B TR PBFREE | Central Semiconductor Corp | 4.291 | 1514-1N5257BTRPBFREECT-ND | 0,40000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 89,10680 € | 4.455,34 € |
| Unit Price without VAT: | 89,10680 € |
|---|---|
| Unit Price with VAT: | 106,03709 € |



