
JANS1N4120-1 | |
|---|---|
DigiKey Part Number | 1086-15129-ND |
Manufacturer | |
Manufacturer Product Number | JANS1N4120-1 |
Description | DIODE ZENER 30V 500MW DO204AH |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 30 V 500 mW ±5% Through Hole DO-204AH (DO-35) |
Datasheet | Datasheet |
EDA/CAD Models | JANS1N4120-1 Models |
Category | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 200 mA |
Mfr | Operating Temperature -65°C ~ 175°C |
Packaging Bulk | Grade Military |
Part Status Active | Qualification MIL-PRF-19500/435 |
Voltage - Zener (Nom) (Vz) | Mounting Type Through Hole |
Tolerance ±5% | Package / Case |
Power - Max 500 mW | Supplier Device Package DO-204AH (DO-35) |
Impedance (Max) (Zzt) 200 Ohms | Base Product Number |
Current - Reverse Leakage @ Vr 10 nA @ 22.8 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,71000 € | 29,71 € |
| Unit Price without VAT: | 29,71000 € |
|---|---|
| Unit Price with VAT: | 35,35490 € |

