Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

JANS1N4105UR-1 | |
|---|---|
DigiKey Part Number | 1086-15249-ND |
Manufacturer | |
Manufacturer Product Number | JANS1N4105UR-1 |
Description | DIODE ZENER 11V 500MW DO213AA |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 11 V 500 mW ±5% Surface Mount DO-213AA |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 200 mA |
Mfr | Operating Temperature -65°C ~ 175°C |
Packaging Bulk | Grade Military |
Part Status Active | Qualification MIL-PRF-19500/435 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±5% | Package / Case |
Power - Max 500 mW | Supplier Device Package DO-213AA |
Impedance (Max) (Zzt) 200 Ohms | Base Product Number |
Current - Reverse Leakage @ Vr 50 nA @ 8.5 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N4105UR | Microchip Technology | 0 | 1N4105UR-ND | 3,33787 € | Parametric Equivalent |
| 1N4105UR/TR | Microchip Technology | 12 | 150-1N4105UR/TRCT-ND | 3,44000 € | Parametric Equivalent |
| JANS1N4105UR-1/TR | Microchip Technology | 0 | 150-JANS1N4105UR-1/TR-ND | 43,64300 € | Parametric Equivalent |
| JANTX1N4105CUR-1 | Microchip Technology | 0 | 1086-17045-ND | 21,74240 € | Parametric Equivalent |
| JANTX1N4105CUR-1/TR | Microchip Technology | 0 | 150-JANTX1N4105CUR-1/TR-ND | 21,88750 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 43,08900 € | 2.154,45 € |
| Unit Price without VAT: | 43,08900 € |
|---|---|
| Unit Price with VAT: | 51,27591 € |


