Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

JANS1N4101UR-1 | |
|---|---|
DigiKey Part Number | JANS1N4101UR-1-ND |
Manufacturer | |
Manufacturer Product Number | JANS1N4101UR-1 |
Description | DIODE ZENER 8.2V 500MW DO213AA |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 8.2 V 500 mW ±5% Surface Mount DO-213AA |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 1 µA @ 6.24 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 200 mA |
Packaging Bulk | Operating Temperature -65°C ~ 175°C (TA) |
Part Status Active | Grade Military |
Voltage - Zener (Nom) (Vz) | Qualification MIL-PRF-19500/435 |
Tolerance ±5% | Mounting Type Surface Mount |
Power - Max 500 mW | Package / Case |
Impedance (Max) (Zzt) 200 Ohms | Supplier Device Package DO-213AA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| JANS1N4101UR-1/TR | Microchip Technology | 0 | 150-JANS1N4101UR-1/TR-ND | 43,64300 € | Parametric Equivalent |
| JANTXV1N4101UR-1 | Microchip Technology | 0 | JANTXV1N4101UR-1-ND | 13,77370 € | Parametric Equivalent |
| JANTXV1N4101UR-1/TR | Microchip Technology | 0 | 150-JANTXV1N4101UR-1/TR-ND | 14,05070 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 43,49800 € | 2.174,90 € |
| Unit Price without VAT: | 43,49800 € |
|---|---|
| Unit Price with VAT: | 51,76262 € |


