Parametric Equivalent

JANS1N4100UR-1/TR | |
|---|---|
DigiKey Part Number | 150-JANS1N4100UR-1/TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | JANS1N4100UR-1/TR |
Description | DIODE ZENER 7.5V 500MW DO213AA |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 7.5 V 500 mW ±5% Surface Mount DO-213AA |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 1 µA @ 5.7 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 200 mA |
Packaging Tape & Reel (TR) | Operating Temperature -65°C ~ 175°C (TA) |
Part Status Active | Grade Military |
Voltage - Zener (Nom) (Vz) | Qualification MIL-PRF-19500/435 |
Tolerance ±5% | Mounting Type Surface Mount |
Power - Max 500 mW | Package / Case |
Impedance (Max) (Zzt) 200 Ohms | Supplier Device Package DO-213AA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| JANS1N4100UR-1 | Microchip Technology | 0 | JANS1N4100UR-1-ND | 42,74700 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 43,29660 € | 2.164,83 € |
| Unit Price without VAT: | 43,29660 € |
|---|---|
| Unit Price with VAT: | 51,52295 € |


