Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

JANS1N4099CUR-1 | |
|---|---|
DigiKey Part Number | JANS1N4099CUR-1-ND |
Manufacturer | |
Manufacturer Product Number | JANS1N4099CUR-1 |
Description | DIODE ZENER 6.8V 500MW DO213AA |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 6.8 V 500 mW ±2% Surface Mount DO-213AA |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 1 µA @ 5.2 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 200 mA |
Packaging Bulk | Operating Temperature -65°C ~ 175°C (TJ) |
Part Status Active | Grade Military |
Voltage - Zener (Nom) (Vz) | Qualification MIL-PRF-19500/435 |
Tolerance ±2% | Mounting Type Surface Mount |
Power - Max 500 mW | Package / Case |
Impedance (Max) (Zzt) 200 Ohms | Supplier Device Package DO-213AA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N4099DUR-1 | Microchip Technology | 0 | 150-1N4099DUR-1-ND | 3,72048 € | Parametric Equivalent |
| 1N4099DUR-1/TR | Microchip Technology | 0 | 150-1N4099DUR-1/TR-ND | 3,85241 € | Parametric Equivalent |
| CDLL4099C | Microchip Technology | 0 | 150-CDLL4099C-ND | 6,99244 € | Parametric Equivalent |
| CDLL4099C-1 | Microchip Technology | 0 | 150-CDLL4099C-1-ND | 6,99244 € | Parametric Equivalent |
| CDLL4099C-1/TR | Microchip Technology | 0 | 150-CDLL4099C-1/TR-ND | 7,17707 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 86,16460 € | 4.308,23 € |
| Unit Price without VAT: | 86,16460 € |
|---|---|
| Unit Price with VAT: | 102,53587 € |


