
JANS1N3595AUS | |
|---|---|
DigiKey Part Number | JANS1N3595AUS-ND |
Manufacturer | |
Manufacturer Product Number | JANS1N3595AUS |
Description | ZENER DIODE |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Zener Diode Through Hole DO-204AH (DO-35) |
Category | Grade Military |
Mfr | Qualification MIL-PRF-19500/241R |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Package / Case |
Operating Temperature -65°C ~ 175°C (TJ) | Supplier Device Package DO-204AH (DO-35) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 53,34860 € | 2.667,43 € |
| Unit Price without VAT: | 53,34860 € |
|---|---|
| Unit Price with VAT: | 63,48483 € |

